Part Details for C70710M0060652 by Amphenol Corporation
Overview of C70710M0060652 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C70710M0060652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C707 10M006 065 2
|
Avnet Asia | Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD T/R 1A (Alt: C707 10M006 065 2) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C70710M0060652
C70710M0060652 CAD Models
C70710M0060652 Part Data Attributes
|
C70710M0060652
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C70710M0060652
Amphenol Corporation
PCB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |