Part Details for C707 10M006 503 2 by Amphenol Corporation
Overview of C707 10M006 503 2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C707 10M006 503 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C707 10M006 503 2
|
Avnet Americas | Conn SIM/SAM M 6 POS 1.27mm Solder ST SMD T/R 1A - Bulk (Alt: C707 10M006 503 2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-C70710M0065032
|
Mouser Electronics | Memory Card Connectors SIMLOCK 3mm, switch 2 pin w/o lid C707A RoHS: Compliant | 600 |
|
$1.4600 / $2.8200 | Buy Now |