Part Details for C70210M0080014 by Amphenol Corporation
Overview of C70210M0080014 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C70210M0080014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4373120
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9654 / $19.8803 | Buy Now |
Part Details for C70210M0080014
C70210M0080014 CAD Models
C70210M0080014 Part Data Attributes:
|
C70210M0080014
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C70210M0080014
Amphenol Corporation
PCB Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |