Part Details for C7021-02N by Eaton Bussmann
Overview of C7021-02N by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC7021BCPZ62-RL | Analog Devices | Flash ARM7+8-ch,12-B ADC & 2x1 | |
ADUC7021BCPZ62-RL7 | Analog Devices | Flash ARM7+8-ch,12-B ADC & 2x1 | |
ADUC7021BCPZ62I | Analog Devices | Flash ARM7+8-ch,12-B ADC & 2x1 |
Price & Stock for C7021-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5991
|
Newark | Dual Stud Blk, insert Mold |Eaton Bussmann C7021-02N RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4200 / $46.9600 | Buy Now |
DISTI #
2041-C7021-02N-ND
|
DigiKey | PWR FEED THRU BLK 2POS 115A 300V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
23 In Stock |
|
$35.5750 / $42.0400 | Buy Now |
DISTI #
71420305
|
RS | Terminal Block, Power Feed Through,2 Pole, No Mount Ends | Bussmann by Eaton C7021-02N RoHS: Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8400 | RFQ |
DISTI #
000000000001155368
|
Sager | Barrier Terminal Blocks DUAL STUD BLK INSERT MOLD Min Qty: 28 | 0 |
|
$37.3500 / $38.5500 | Buy Now |