Part Details for C702 10M008 7162 by Amphenol Tuchel
Overview of C702 10M008 7162 by Amphenol Tuchel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2716-2 | Rochester Electronics LLC | UVPROM | |
72V71623BCG8 | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8 or 16Mbps, Rate-Matching, 3.3V | |
72V71623DAG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8 or 16Mbps, Rate-Matching, 3.3V |
Price & Stock for C702 10M008 7162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71641199
|
RS | SmartCard connector | Amphenol Tuchel Industrial C702 10M008 7162 RoHS: Compliant Min Qty: 147 Package Multiple: 1 Container: Bulk | 0 |
|
$106.0800 | RFQ |