Part Details for C702 10M008 0063 by Amphenol Tuchel
Overview of C702 10M008 0063 by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for C702 10M008 0063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C70210M0080063-ND
|
DigiKey | CONN SMART CARD PUSH-PULL Min Qty: 256 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0008 | Buy Now |
DISTI #
71641153
|
RS | SmartCard connector | Amphenol Tuchel Industrial C702 10M008 0063 RoHS: Compliant Min Qty: 256 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8400 / $33.5500 | RFQ |