Part Details for C701LA by Silicon Power Corp
Overview of C701LA by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for C701LA
C701LA CAD Models
C701LA Part Data Attributes:
|
C701LA
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
C701LA
Silicon Power Corp
Silicon Controlled Rectifier, 2100V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON POWER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 125 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4.5 V | |
Holding Current-Max | 500 mA | |
Leakage Current-Max | 65 mA | |
Non-Repetitive Pk On-state Cur | 20000 A | |
On-State Voltage-Max | 1.21 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 2100 V | |
Trigger Device Type | SCR |