Part Details for C6PC70S-GY-03 by Black Box Corporation
Overview of C6PC70S-GY-03 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C6PC70S-GY-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X1354
|
Newark | Ethernet Cable, Rj45 M/M, Cat6, 0.92M, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:0.92M, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Black Box C6PC70S-GY-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$10.0600 / $14.5300 | Buy Now |
|
NAC | EDGE SWITCH, HARDENED 2-FMM 4-UTP 48-VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 78 |
|
$10.8000 | Buy Now |
|
Neutron USA | Black Box GigaTrue 3 Cat.6 Patch Network Cable | 50 |
|
$18.2100 | Buy Now |
Part Details for C6PC70S-GY-03
C6PC70S-GY-03 CAD Models
C6PC70S-GY-03 Part Data Attributes
|
C6PC70S-GY-03
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
C6PC70S-GY-03
Black Box Corporation
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Approvals | EN;IEC;ISO/IEC;TIA;UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Resistance | 0.14 Ω | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |