Part Details for C6PC70-BK-25 by Black Box Corporation
Overview of C6PC70-BK-25 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for C6PC70-BK-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X1207
|
Newark | Cat6 550-Mhz Locking Snagless Patch Cable Utp Cm Pvc Bk 25Ft |Black Box C6PC70-BK-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$18.1800 / $24.1400 | Buy Now |
|
NAC | 42U CLIMATECAB W/ TAPPED RAILS AND 12000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 98 |
|
$16.6900 | Buy Now |
|
Neutron USA | Black Box GigaTrue 3 CAT6 550-MHz Lockable Patch Cable (UTP), Black, 25-ft. (7.6-m) | 50 |
|
$44.4000 | Buy Now |
Part Details for C6PC70-BK-25
C6PC70-BK-25 CAD Models
C6PC70-BK-25 Part Data Attributes
|
C6PC70-BK-25
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
C6PC70-BK-25
Black Box Corporation
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Approvals | CUL;TIA;UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7.62 mm | |
MIL Conformance | NO | |
Resistance | 0.093 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |