Part Details for C6PATCH10BK by StarTech
Overview of C6PATCH10BK by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6PATCH10BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-C6PATCH10BK-ND
|
DigiKey | 10 FT BLACK CAT6 PATCH CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
29 In Stock |
|
$5.7305 / $12.0400 | Buy Now |
DISTI #
72013163
|
RS | Cat6 Ethernet Cable - 10 ft - Black - Patch Cable - Molded Cat6 Cable - Network | StarTech.com C6PATCH10BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$10.0900 / $12.1600 | Buy Now |
|
NAC | Black Cat6 UTP Patch Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 36 |
|
$6.8900 | Buy Now |
|
Neutron USA | StarTech.com 10 ft Black Molded Cat6 UTP Patch Cable - ETL Verified | 50 |
|
$34.9900 | Buy Now |