Part Details for C6M by Switchcraft Conxall
Overview of C6M by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C0633
|
Newark | C Series Circular Panel Mount 6 Pin Xlr Male, Mounts W/#5 Screws (Not Included) - Silver Pins/Nickel Finish |Switchcraft/conxall C6M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2800 / $32.1200 | Buy Now |
DISTI #
C6M-ND
|
DigiKey | CONN RCPT MALE XLR 6P SOLDER CUP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2456 | Buy Now |
DISTI #
502-C6M
|
Mouser Electronics | XLR Connectors QG CONNECTOR RoHS: Compliant | 22 |
|
$19.8000 / $27.0900 | Buy Now |
DISTI #
70930407
|
RS | 6 POS C SERIES MALE | Switchcraft C6M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8900 / $28.4200 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector M 6 POS ST Panel Mount 6 Terminal 1 Port RoHS: Compliant | 0 |
|
$13.2200 / $25.0100 | Buy Now |
DISTI #
000000000000268942
|
Sager | XLR Connectors QG CONNECTOR | 0 |
|
Buy Now |
Part Details for C6M
C6M CAD Models
C6M Part Data Attributes:
|
C6M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
C6M
Switchcraft Conxall
Audio/RCA Connector, 6 Pole(s), Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |