Part Details for C6H68 by Littelfuse Inc
Overview of C6H68 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for C6H68
C6H68 CAD Models
C6H68 Part Data Attributes:
|
C6H68
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
C6H68
Littelfuse Inc
Zener Diode, 68V V(Z), 2%, 75W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.4 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 75 W | |
Reference Voltage-Nom | 68 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2% | |
Working Test Current | 500 mA |