Part Details for C6F1306050 by Belden Inc
Overview of C6F1306050 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C6F1306050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL27752-ND
|
DigiKey | PIGTAIL CAT6F CMR BLUE 50FT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9600 | Buy Now |
DISTI #
566-C6F1306050
|
Mouser Electronics | Ethernet Cables / Networking Cables PIGTAIL CAT6F CMR BLUE 50FT | 0 |
|
$49.0300 / $54.9500 | Order Now |
|
Onlinecomponents.com | Copper Pigtail, CAT6+, Riser, Blue Jacket, 50ft - 50ft RoHS: Compliant | 0 |
|
$42.0400 / $55.1900 | Buy Now |
Part Details for C6F1306050
C6F1306050 CAD Models
C6F1306050 Part Data Attributes
|
C6F1306050
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C6F1306050
Belden Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CUL; IEC | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |