Part Details for C6C100 by Littelfuse Inc
Overview of C6C100 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C6C100
C6C100 CAD Models
C6C100 Part Data Attributes:
|
C6C100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
C6C100
Littelfuse Inc
Zener Diode, 100V V(Z), 10%, 75W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 75 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Voltage Tol-Max | 10% | |
Working Test Current | 250 mA |