Part Details for C6B by Advanced Semiconductor Inc
Overview of C6B by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for C6B
C6B CAD Models
C6B Part Data Attributes:
|
C6B
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
C6B
Advanced Semiconductor Inc
Silicon Controlled Rectifier, 1600mA I(T), 200V V(DRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 40 µs | |
DC Gate Trigger Current-Max | 1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |