Part Details for C6AU1105KF20452 by Xiamen Faratronic Co Ltd
Overview of C6AU1105KF20452 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6AU1105KF20452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.POL.1uF 600VAC 37.5MM 10% FARATRONIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 663 |
|
$1.8600 / $1.9900 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.1uF 600VAC 37.5MM 10% FARATRONIC | 863 |
|
$1.3932 / $1.5325 | Buy Now |