Part Details for C6ASPAT4BK by StarTech
Overview of C6ASPAT4BK by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6ASPAT4BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012656
|
RS | 4 ft Black Cat6a Ethernet Patch Cable - Shielded (STP) | StarTech.com C6ASPAT4BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$13.3900 / $14.4000 | Buy Now |
|
NAC | 4ft Black Cat6a STP Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 4FT CAT6A BLACK ETHERNET STP CABLE | 50 |
|
$39.9900 | Buy Now |