Part Details for C6ASPAT15AQ by StarTech
Results Overview of C6ASPAT15AQ by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6ASPAT15AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5009
|
Newark | Startech.com 15 Ft Cat6A Ethernet Cable - 10 Gigabit Category 6A Shielded Snagless Rj45 100W Poe Pat... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72011779
|
RS | 15 ft Aqua Cat6a Ethernet Patch Cable - Shielded (STP) | StarTech.com C6ASPAT15AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$29.2500 / $31.4500 | Buy Now |
|
NAC | 15FT AQUA CAT6A ETHERNET CABLE. SNAGLESS RJ45 UTP PATCH CABLE CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |