Part Details for C6AR2126KM1A382 by Xiamen Faratronic Co Ltd
Overview of C6AR2126KM1A382 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6AR2126KM1A382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.12uF 350VAC 52.5MM 10% FARATRONIC | 0 |
|
$4.3996 / $4.8396 | RFQ |