Part Details for C6A-26C444XB24A-9 by TE Connectivity
Overview of C6A-26C444XB24A-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6A-26C444XB24A-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL6494-000
|
Avnet Americas | Cable 26AWG 4Pair Silver Plated Copper Cat6a White - Bulk (Alt: EL6494-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2836 / $12.3582 | Buy Now |
DISTI #
RYCC6A-26C444XB24A-9
|
Heilind Electronics | C6A-26C444XB24A-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$11.3500 / $33.3100 | Buy Now | |
DISTI #
RYCC6A-26C444XB24A-9
|
Interstate Connecting Components | C6A-26C444XB24A-9 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$11.3500 / $33.3100 | Buy Now |