Part Details for C6A-24C444XB24A-0 by TE Connectivity
Overview of C6A-24C444XB24A-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6A-24C444XB24A-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM5002-000
|
Avnet Americas | Cable 24AWG 4Pair Silver Plated Copper Cat6a Black - Bulk (Alt: EM5002-000) Min Qty: 5000 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$14.9576 / $16.3821 | Buy Now |
DISTI #
571-C6A24C444XB24A0
|
Mouser Electronics | Ethernet Cables / Networking Cables C6A-24C444XB24A-0 PRICE PER FOOT | 0 |
|
Order Now | |
DISTI #
RYCC6A-24C444XB24A-0
|
Heilind Electronics | C6A-24C444XB24A-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.0500 / $44.1600 | Buy Now | |
DISTI #
RYCC6A-24C444XB24A-0
|
Interstate Connecting Components | C6A-24C444XB24A-0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$15.0500 / $44.1600 | Buy Now |
Part Details for C6A-24C444XB24A-0
C6A-24C444XB24A-0 CAD Models
C6A-24C444XB24A-0 Part Data Attributes:
|
C6A-24C444XB24A-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C6A-24C444XB24A-0
TE Connectivity
Wire And Cable, 8 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 5 Days | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 7.366 mm | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 8 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Resistance | 0.091 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |