Part Details for C6A-24C444-814-X by TE Connectivity
Overview of C6A-24C444-814-X by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6A-24C444-814-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF7573-000
|
Avnet Americas | Cable 24AWG 4Pair Silver Plated Copper Cat6a Clear - Bulk (Alt: EF7573-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2535 / $11.2301 | Buy Now |
DISTI #
RYCC6A-24C444-814-X
|
Heilind Electronics | C6A-24C444-814-X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C6A-24C444-814-X | 0 |
|
$10.3100 / $30.2700 | Buy Now |
DISTI #
RYCC6A-24C444-814-X
|
Interstate Connecting Components | C6A-24C444-814-X | 0 |
|
Buy Now | |
|
Master Electronics | C6A-24C444-814-X | 0 |
|
$10.3100 / $30.2700 | Buy Now |
Part Details for C6A-24C444-814-X
C6A-24C444-814-X CAD Models
C6A-24C444-814-X Part Data Attributes:
|
C6A-24C444-814-X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C6A-24C444-814-X
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |