Part Details for C6A-24C444-814-0 by TE Connectivity
Overview of C6A-24C444-814-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C6A-24C444-814-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-C6A-24C444-814-0-ND
|
DigiKey | CABLE CAT6A 8COND 24AWG BLK 1=1' Min Qty: 5000 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7797 | Buy Now |
DISTI #
650-C6A-24C444-814-0
|
Mouser Electronics | Multi-Conductor Cables C6A-24C444-814-0 Price Per Foot RoHS: Compliant | 0 |
|
$12.4900 | Order Now |
DISTI #
RYCEH2157-000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | C6A-24C444-814-0 RoHS: Compliant | 0 |
|
$12.3200 / $16.7500 | Buy Now |
DISTI #
RYCEH2157-000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | C6A-24C444-814-0 RoHS: Compliant | 0 |
|
$12.3200 / $16.7500 | Buy Now |
Part Details for C6A-24C444-814-0
C6A-24C444-814-0 CAD Models
C6A-24C444-814-0 Part Data Attributes:
|
C6A-24C444-814-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C6A-24C444-814-0
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CAT6A | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |