Part Details for C6A-24B134XN18A-0CK9500 by TE Connectivity
Overview of C6A-24B134XN18A-0CK9500 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for C6A-24B134XN18A-0CK9500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-C6A-24B134XN18A-0CK9500TR-ND
|
DigiKey | C6A-24B134XN18A-0CK9500 Min Qty: 1640 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5,088.1113 | Buy Now |
DISTI #
CQ60503001
|
Avnet Americas | Cable 24AWG 4Pair Tin Plated Copper Cat6a Black - Tape and Reel (Alt: CQ60503001) Min Qty: 1640 Package Multiple: 1640 Container: Reel | 0 |
|
$5.2858 / $5.9678 | Buy Now |
|
Onlinecomponents.com | C6A-24B134XN18A-0CK9500 | 0 |
|
$5.4600 / $15.3500 | Buy Now |
|
Master Electronics | C6A-24B134XN18A-0CK9500 | 0 |
|
$5.4600 / $15.3500 | Buy Now |
Part Details for C6A-24B134XN18A-0CK9500
C6A-24B134XN18A-0CK9500 CAD Models
C6A-24B134XN18A-0CK9500 Part Data Attributes:
|
C6A-24B134XN18A-0CK9500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C6A-24B134XN18A-0CK9500
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |