Part Details for C6A-24B134XM18A-0CK9500 by TE Connectivity
Overview of C6A-24B134XM18A-0CK9500 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for C6A-24B134XM18A-0CK9500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-C6A-24B134XM18A-0CK9500TR-ND
|
DigiKey | C6A-24B134XM18A-0CK9500 Min Qty: 1640 Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4,893.3015 | Buy Now |
DISTI #
CQ61803001
|
Avnet Americas | Cable 24AWG 4Pair Tin Plated Copper Cat6a Black - Tape and Reel (Alt: CQ61803001) Min Qty: 1640 Package Multiple: 1640 Container: Reel | 0 |
|
$5.0834 / $5.7393 | Buy Now |
|
Onlinecomponents.com | C6A-24B134XM18A-0CK9500 |
68 Partner Stock |
|
$3.1000 / $9.0200 | Buy Now |
|
Master Electronics | C6A-24B134XM18A-0CK9500 |
68 Partner Stock |
|
$3.1000 / $9.0200 | Buy Now |
Part Details for C6A-24B134XM18A-0CK9500
C6A-24B134XM18A-0CK9500 CAD Models
C6A-24B134XM18A-0CK9500 Part Data Attributes:
|
C6A-24B134XM18A-0CK9500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C6A-24B134XM18A-0CK9500
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |