Part Details for C6A-24B134XK18A by TE Connectivity
Overview of C6A-24B134XK18A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C6A-24B134XK18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK3566-000
|
Avnet Americas | Cable 4 Pair Conductor 24AWG Tin Plated Copper 1500V - Bulk (Alt: EK3566-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0587 / $7.7309 | Buy Now |
DISTI #
RYCC6A-24B134XK18A
|
Heilind Electronics | C6A-24B134XK18A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C6A-24B134XK18A | 0 |
|
$7.1000 / $20.8400 | Buy Now |
DISTI #
RYCC6A-24B134XK18A
|
Interstate Connecting Components | C6A-24B134XK18A | 0 |
|
Buy Now | |
|
Master Electronics | C6A-24B134XK18A | 0 |
|
$7.1000 / $20.8400 | Buy Now |
Part Details for C6A-24B134XK18A
C6A-24B134XK18A CAD Models
C6A-24B134XK18A Part Data Attributes:
|
C6A-24B134XK18A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C6A-24B134XK18A
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |