Part Details for C67401AJ by AMD
Results Overview of C67401AJ by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C67401AJ Information
C67401AJ by AMD is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: C67401AJ by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C67401AJ
C67401AJ Part Data Attributes
|
|
C67401AJ
AMD
Buy Now
Datasheet
|
Compare Parts:
C67401AJ
AMD
FIFO, 64X4, 50ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 50 Ns | |
| Clock Frequency-Max (fCLK) | 15 Mhz | |
| Cycle Time | 66.67 Ns | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.431 Mm | |
| Memory Density | 256 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Organization | 64x4 | |
| Output Characteristics | Totem Pole | |
| Output Enable | No | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.17 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for C67401AJ
This table gives cross-reference parts and alternative options found for C67401AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C67401AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 67401BJ | Monolithic Memories (RETIRED) | Check for Price | FIFO, 64X4, Asynchronous, TTL, CDIP16, | C67401AJ vs 67401BJ |
| C67401AN | Monolithic Memories (RETIRED) | Check for Price | FIFO, 64X4, Asynchronous, TTL, PDIP16, | C67401AJ vs C67401AN |
| 67401AJ | Monolithic Memories (RETIRED) | Check for Price | FIFO, 64X4, Asynchronous, TTL, CDIP16, | C67401AJ vs 67401AJ |
| L8C401PC15 | LOGIC Devices Inc | Check for Price | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | C67401AJ vs L8C401PC15 |
| C67401AJ | Monolithic Memories (RETIRED) | Check for Price | FIFO, 64X4, Asynchronous, TTL, CDIP16, | C67401AJ vs C67401AJ |