Part Details for C655 by Agilent Technologies Inc
Overview of C655 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC655LP2ETR | Analog Devices | Fixed atten - 6dB | |
HMC655LP2E | Analog Devices | Fixed atten 6 dB | |
HMC655-SX | Analog Devices | GaAs MMIC 6-dB atten, DC - 65 |