Part Details for C650-100-WH by Bourns Inc
Overview of C650-100-WH by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PC650 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 1000pF | |
FCE17B25PC650 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 1000pF | |
FCE17E09SC650 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 1000pF |
Price & Stock for C650-100-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R7037
|
Newark | Transient Blocking Unit, 200Ma, Full Reel, Suppressor Type:Transient Voltage, Peak Surge Current:-, Product Range:C650 Series, Diode Case Style:Dfn, External Depth:4Mm, External Width:8.25Mm, No. Of Pins:3Pins, Output Current:200Ma Rohs Compliant: Yes |Bourns C650-100-WH RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9960 | Buy Now |
DISTI #
C650-100-WHCT-ND
|
DigiKey | SURGE SUPP TBU 100MA 650VIMP SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9725 / $2.5900 | Buy Now |
DISTI #
C650-100-WH
|
Avnet Americas | Circuit Protection Misc High Speed Surge Protection Component - Tape and Reel (Alt: C650-100-WH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0114 / $1.1048 | Buy Now |
DISTI #
652-C650-100-WH
|
Mouser Electronics | Board Mount Surge Protectors 100mA 650Vimp RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Onlinecomponents.com | TBU Bidirectional 650V 300V 100mA 1us DFN SMD T/R RoHS: Compliant | 0 |
|
$0.9960 / $2.8010 | Buy Now |
DISTI #
C650-100-WH
|
TTI | Board Mount Surge Protectors 100mA 650Vimp RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0100 / $1.0500 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
C650-100-WH
|
Avnet Abacus | Circuit Protection Misc High Speed Surge Protection Component - Tape and Reel (Alt: C650-100-WH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TBU Bidirectional 650V 300V 100mA 1us DFN SMD T/R RoHS: Compliant | 0 |
|
$0.9960 / $2.8010 | Buy Now |
|
Win Source Electronics | SURGE SUPP TBU 100MA 650VIMP SMD | 24000 |
|
$1.0325 / $1.5486 | Buy Now |