Part Details for C64253-000 by TE Connectivity
Overview of C64253-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C64253-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C64253-000
|
Avnet Americas | High Performance Cable 2Conductors 28AWG Silver Plated Copper White 600V - Trays (Alt: C64253-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
$5.5613 / $6.2789 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$5.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $16.1500 | Buy Now |
DISTI #
RYC55/6001-28-2/6-9CS2528
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/6001-28-2/6-9CS2528 | 0 |
|
Buy Now | |
DISTI #
000000000005382882
|
Sager | Multi-Conductor Cables 55/6001-28-2/6-9CS2528 Min Qty: 1 | 0 |
|
$6.2800 / $7.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7400 / $16.1500 | Buy Now |