Part Details for C640C102KHG5TA by KEMET Corporation
Results Overview of C640C102KHG5TA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C640C102KHG5TA Information
C640C102KHG5TA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C640C102KHG5TA
C640C102KHG5TA CAD Models
C640C102KHG5TA Part Data Attributes
|
C640C102KHG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C640C102KHG5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 5525, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
Alternate Parts for C640C102KHG5TA
This table gives cross-reference parts and alternative options found for C640C102KHG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C640C102KHG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C640C102KHG5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 5525, | C640C102KHG5TA vs C640C102KHG5HA |
C640C102KHG5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 5525, | C640C102KHG5TA vs C640C102KHG5HA7303 |
30HV31N102KN | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 5525, | C640C102KHG5TA vs 30HV31N102KN |
C640C102KHG5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 5525, | C640C102KHG5TA vs C640C102KHG5HA7301 |
30HV31N102KC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 5525, RADIAL LEADED | C640C102KHG5TA vs 30HV31N102KC |
30HV31N102KCM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 5525, | C640C102KHG5TA vs 30HV31N102KCM |