Part Details for C6356A.38.10 by Prysmian Spa
Overview of C6356A.38.10 by Prysmian Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for C6356A.38.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6356AG-500-ND
|
DigiKey | CABLE 7COND 20AWG GRAY Min Qty: 500 Lead time: 6 Weeks Container: Spool |
14000 In Stock |
|
$0.8899 / $1.0505 | Buy Now |
Part Details for C6356A.38.10
C6356A.38.10 CAD Models
C6356A.38.10 Part Data Attributes
|
C6356A.38.10
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C6356A.38.10
Prysmian Spa
Wire And Cable, 7 Conductor(s), 20AWG, 300V, Communication And Control Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Application | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | |
Approvals | CE; CSA; CUL; NEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 6.99 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 152.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |