Part Details for C6353A.18.10 by Prysmian Spa
Overview of C6353A.18.10 by Prysmian Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for C6353A.18.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6353A.18.10-ND
|
DigiKey | CABLE 4COND 20AWG GRAY Min Qty: 25000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6079 | Buy Now |
Part Details for C6353A.18.10
C6353A.18.10 CAD Models
C6353A.18.10 Part Data Attributes
|
C6353A.18.10
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C6353A.18.10
Prysmian Spa
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Application | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | |
Approvals | CE; CSA; CUL; NEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 5.97 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 152.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |