Part Details for C6348A.18.10 by Prysmian Spa
Overview of C6348A.18.10 by Prysmian Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for C6348A.18.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W120-500-ND
|
DigiKey | CABLE 2COND 22AWG GRAY Min Qty: 1 Lead time: 6 Weeks Container: Spool |
19 In Stock |
|
$98.8810 / $136.9700 | Buy Now |
DISTI #
82026766
|
Verical | Multi-Conductor, Unshielded Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 3 |
|
$180.8950 | Buy Now |