Part Details for C6329NL by Pulse Electronics Corporation
Overview of C6329NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for C6329NL
C6329NL CAD Models
C6329NL Part Data Attributes:
|
C6329NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C6329NL
Pulse Electronics Corporation
Duplexer, 23.5MHz(Tx), 545MHz(Rx), ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 16.9 mm | |
Insertion Loss (Rx) | 58 dB | |
Insertion Loss (Tx) | 58 dB | |
Length | 35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Receive Center Frequency | 545 MHz | |
Transmit Center Frequency | 23.5 MHz | |
Width | 20 mm |