Part Details for C6179NL by Pulse Electronics Corporation
Overview of C6179NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C6179NL
C6179NL CAD Models
C6179NL Part Data Attributes:
|
C6179NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C6179NL
Pulse Electronics Corporation
Duplexer, 45MHz(Tx), 555MHz(Rx), ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 8.13 mm | |
Insertion Loss (Rx) | 50 dB | |
Insertion Loss (Tx) | 50 dB | |
Length | 29.97 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 10 | |
Receive Center Frequency | 555 MHz | |
Transmit Center Frequency | 45 MHz | |
Width | 15.49 mm |