Part Details for C613L by Silicon Power Corp
Overview of C613L by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for C613L
C613L CAD Models
C613L Part Data Attributes
|
C613L
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
C613L
Silicon Power Corp
Silicon Controlled Rectifier, 2000V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON POWER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 40 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 180 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
Leakage Current-Max | 60 mA | |
Non-Repetitive Pk On-state Cur | 6500 A | |
On-State Voltage-Max | 2.9 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 2000 V | |
Trigger Device Type | SCR |