Part Details for C6053ALBG3-1197W by Bulgin
Overview of C6053ALBG3-1197W by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6053ALBG3-1197W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6053ALBG3-1197W-ND
|
DigiKey | SWITCH ROCKER DPST 20A 277V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-C6053ALBG3-1197W
|
Mouser Electronics | Rocker Switches DPST Rocker Sw. Lit 230V Green w/legend RoHS: Compliant | 429 |
|
$3.9700 / $6.0100 | Buy Now |
DISTI #
83669572
|
Verical | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2428 | Americas - 1000 |
|
$4.4045 / $6.6835 | Buy Now |
DISTI #
67037374
|
Verical | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2209 | Americas - 500 |
|
$5.4173 | Buy Now |
DISTI #
77349422
|
Verical | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 371 |
|
$5.4180 / $6.1040 | Buy Now |
Part Details for C6053ALBG3-1197W
C6053ALBG3-1197W CAD Models
C6053ALBG3-1197W Part Data Attributes
|
C6053ALBG3-1197W
Bulgin
Buy Now
|
Compare Parts:
C6053ALBG3-1197W
Bulgin
|
Samacsys Manufacturer | Bulgin |