Part Details for C6050ALBB-1197W-B by Bulgin
Overview of C6050ALBB-1197W-B by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6050ALBB-1197W-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1186-ND
|
DigiKey | SWITCH ROCKER DPST 20A 277V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5317 / $8.3900 | Buy Now |
DISTI #
167-C6050ALBB1197WB
|
Mouser Electronics | Rocker Switches DPST Rocker Switch w/legend - Biocote RoHS: Compliant | 76 |
|
$5.8300 / $7.7400 | Buy Now |
Part Details for C6050ALBB-1197W-B
C6050ALBB-1197W-B CAD Models
C6050ALBB-1197W-B Part Data Attributes:
|
C6050ALBB-1197W-B
Bulgin
Buy Now
|
Compare Parts:
C6050ALBB-1197W-B
Bulgin
|
Samacsys Manufacturer | Bulgin |