Part Details for C601PA by Silicon Power Corp
Overview of C601PA by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for C601PA
C601PA CAD Models
C601PA Part Data Attributes
|
C601PA
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
C601PA
Silicon Power Corp
Silicon Controlled Rectifier, 1100V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON POWER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 300 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4.5 V | |
Holding Current-Max | 250 mA | |
Leakage Current-Max | 35 mA | |
Non-Repetitive Pk On-state Cur | 11000 A | |
On-State Voltage-Max | 1.65 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1100 V | |
Trigger Device Type | SCR |