Part Details for C601116002 by Belden Inc
Results Overview of C601116002 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C601116002 Information
C601116002 by Belden Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for C601116002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T9066
|
Newark | Patchcord Bcat6+ Cmr Ltbl 2Ft/ Blue 1Sm |Belden C601116002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6200 / $11.4500 | Buy Now |
DISTI #
BEL26997-ND
|
DigiKey | PATCHCORD BCAT6+ CMR LTBL 2FT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1300 | Buy Now |
DISTI #
566-C601116002
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHCORD BCAT6+ CMR LTBL 2FT | 0 |
|
Order Now | |
|
Onlinecomponents.com | CAT6+ UTP CMR Patch Cords - 2ft RoHS: Compliant |
140 In Stock |
|
$8.3000 / $10.9000 | Buy Now |
|
Master Electronics | CAT6+ UTP CMR Patch Cords - 2ft RoHS: Compliant |
140 In Stock |
|
$8.3000 / $10.9000 | Buy Now |