Part Details for C601109004 by Belden Inc
Overview of C601109004 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for C601109004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R3042
|
Newark | Patchcord Bcat6+ Cmr Whi 4Ft/ White |Belden C601109004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$11.8300 / $12.7400 | Buy Now |
DISTI #
BEL27321-ND
|
DigiKey | PATCHCORD BCAT6+ CMR WHI 4FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6400 | Buy Now |
DISTI #
566-C601109004
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR SOLID CAT6 4 FEET WHITE RoHS: Compliant | 0 |
|
$12.2500 / $14.5800 | Order Now |
DISTI #
70038488
|
RS | Category 6 Patch Cord, 24 AWG Solid, Bonded Pair, CMR, White | Belden C601109004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3600 / $15.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3600 / $12.3900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$5.0000 / $7.6900 | Buy Now |