Part Details for C601109002 by Belden Inc
Overview of C601109002 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C601109002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R3040
|
Newark | Patchcord Bcat6+ Cmr Whi 2Ft/ White |Belden C601109002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6200 / $11.4500 | Buy Now |
DISTI #
BEL27307-ND
|
DigiKey | PATCHCORD BCAT6+ CMR WHI 2FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0500 | Buy Now |
DISTI #
566-C601109002
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR SOLID CAT6 2 FEET WHITE RoHS: Compliant | 0 |
|
$11.4200 / $13.2600 | Order Now |
DISTI #
70272384
|
RS | Patch Cord, Cat6, 24 AWG Solid, Bonded Pair, CMR, White | Belden C601109002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7900 / $14.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4100 / $11.1300 | Buy Now |