Part Details for C601106002 by Belden Inc
Overview of C601106002 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C601106002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R3000
|
Newark | Patchcord Bcat6+ Cmr Blu 2Ft/ Blue, Light |Belden C601106002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6200 / $11.4500 | Buy Now |
DISTI #
BEL1445-2-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 2' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$8.4915 / $14.0500 | Buy Now |
DISTI #
566-C601106002
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR SOLID CAT6 2 FEET BLUE RoHS: Compliant | 1 |
|
$9.2500 / $14.0400 | Buy Now |
DISTI #
70038481
|
RS | Category 6 Patch Cord, 24 AWG Solid, Bonded Pair, CMR, Blue | Belden C601106002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8600 / $14.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4100 / $11.1300 | Buy Now |