Part Details for C6000ALBB by Bulgin
Overview of C6000ALBB by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6000ALBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1035-ND
|
DigiKey | SWITCH ROCKER SPST 20A 277V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2199 In Stock |
|
$2.6252 / $4.0400 | Buy Now |
DISTI #
167-C6000ALBB
|
Mouser Electronics | Rocker Switches SPST Rocker Switch RoHS: Compliant | 81 |
|
$2.4300 / $4.0400 | Buy Now |
Part Details for C6000ALBB
C6000ALBB CAD Models
C6000ALBB Part Data Attributes:
|
C6000ALBB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C6000ALBB
Bulgin
Rocker Switch, SPST, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | SOFTLINE MATT TYPE | |
Body Breadth | 14 mm | |
Body Height | 20.3 mm | |
Body Length or Diameter | 31.5 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |