-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1034-ND
|
DigiKey | SWITCH ROCKER SPST 20A 277V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2104 In Stock |
|
$2.1368 / $3.3300 | Buy Now |
DISTI #
167-C6000ALBB-1229W
|
Mouser Electronics | Rocker Switches SPST Rocker Switch w/legend RoHS: Compliant | 1615 |
|
$2.3200 / $3.5100 | Buy Now |
DISTI #
V99:2348_19932361
|
Arrow Electronics | Splash Resistant Rocker Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2232 | Americas - 96 |
|
$2.0650 / $2.7250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $3.4600 | Buy Now |
DISTI #
64136685
|
Verical | Splash Resistant Rocker Switch RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2232 | Americas - 96 |
|
$2.0650 / $2.1150 | Buy Now |
|
Powell Electronics | C6000ALBB-1229W Min Qty: 1 | 500 |
|
$2.2500 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy