Part Details for C5SMF-RJE-CT34QBB1 by Cree, Inc.
Overview of C5SMF-RJE-CT34QBB1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5SMF-RJE-CT34QBB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7897
|
Newark | Any 4 Consecutive Bins From T3 (1310Mcd) - U4 (2130Mcd), Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-RJE-CT34QBB1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1710 | Buy Now |
DISTI #
C5SMF-RJE-CT34QBB1-ND
|
DigiKey | LED RED CLEAR 5MM OVAL T/H Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1548 | Buy Now |
DISTI #
C5SMF-RJE-CT34QBB1
|
Avnet Americas | ANY 4 CONSECUTIVE BINS FROM T3 (1310MCD) - U4 (2130MCD), BULK PACK, IRON LEAD FRAME - Bag (Alt: C5SMF-RJE-CT34QBB1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C5SMFRJECT34QBB1
|
Mouser Electronics | Standard LEDs - Through Hole Red Oval LED RoHS: Compliant | 0 |
|
$0.1280 / $0.1800 | Order Now |
DISTI #
C5SMF-RJE-CT34QBB1
|
TTI | Standard LEDs - Through Hole Red Oval LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1000 / $0.1370 | Buy Now |
Part Details for C5SMF-RJE-CT34QBB1
C5SMF-RJE-CT34QBB1 CAD Models
C5SMF-RJE-CT34QBB1 Part Data Attributes
|
C5SMF-RJE-CT34QBB1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C5SMF-RJE-CT34QBB1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 1.31 cd | |
Luminous Intensity-Nom | 1720.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C5SMF-RJE-CT34QBB1
This table gives cross-reference parts and alternative options found for C5SMF-RJE-CT34QBB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5SMF-RJE-CT34QBB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5SMF-RJN-CT34QBB2 | Single Color LED, Red, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C5SMF-RJE-CT34QBB1 vs C5SMF-RJN-CT34QBB2 |