Part Details for C5SME-RJE-CS0U0BB1 by Cree, Inc.
Overview of C5SME-RJE-CS0U0BB1 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C5SME-RJE-CS0U0BB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7803
|
Newark | Full Rank, Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SME-RJE-CS0U0BB1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1200 | Buy Now |
Part Details for C5SME-RJE-CS0U0BB1
C5SME-RJE-CS0U0BB1 CAD Models
C5SME-RJE-CS0U0BB1 Part Data Attributes:
|
C5SME-RJE-CS0U0BB1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C5SME-RJE-CS0U0BB1
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.77 cd | |
Luminous Intensity-Nom | 1450.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C5SME-RJE-CS0U0BB1
This table gives cross-reference parts and alternative options found for C5SME-RJE-CS0U0BB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5SME-RJE-CS0U0BB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5SME-RJN-CS0U0BB2 | Single Color LED, Red, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C5SME-RJE-CS0U0BB1 vs C5SME-RJN-CS0U0BB2 |