Part Details for C5P0112N-RA by Electroswitch Electronic Products
Overview of C5P0112N-RA by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5P0112N-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152127
|
RS | Switch, 0.920 in. Dia., 1 A, 28 VDC, 125 VAC, 1, 12, Rotary, Nut and Lockwaher | Electroswitch Inc. C5P0112N-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 40 |
|
$9.2700 / $10.9100 | Buy Now |
|
Onlinecomponents.com | Rotary Switch - 1 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - Polyester Sealed - 30° Index - PC Terminal | 0 |
|
$7.2700 / $10.6000 | Buy Now |
DISTI #
000000000000340836
|
Sager | Rotary Switches 1P 12POS 30DEG ADJ NON-SHORTING PCB Min Qty: 1 | 0 |
|
$7.7900 / $9.1400 | Buy Now |