Part Details for C5P0112N-A by Electro Switch Corporation
Overview of C5P0112N-A by Electro Switch Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5P0112N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4603
|
Newark | Switch, Rotary, Sp12T, 1A, 125V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:1A, Contact Voltage Ac Max:125V, Product Range:C5 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C5P0112N-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$8.3100 / $9.0000 | Buy Now |
DISTI #
451-1027-ND
|
DigiKey | SWITCH ROTARY 2-12POS 1A 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
241 In Stock |
|
$7.0902 / $12.6800 | Buy Now |
DISTI #
690-C5P0112N-A
|
Mouser Electronics | Rotary Switches 02-12POS/1P/1SECTION RoHS: Compliant | 430 |
|
$7.0900 / $12.6400 | Buy Now |
|
Quest Components | Rotary Switch, Straight, Sp12t, On-on, 12, Solder Terminal, Rotary Shaft, 13 | 9 |
|
$7.4250 / $14.8500 | Buy Now |
DISTI #
1383550
|
element14 Asia-Pacific | SWITCH, ROTARY, SP12T, 1A, 125V RoHS: Compliant Min Qty: 1 Container: Each | 146 |
|
$7.1779 / $12.7682 | Buy Now |
DISTI #
1383550
|
Farnell | SWITCH, ROTARY, SP12T, 1A, 125V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 146 |
|
$9.7937 / $13.7865 | Buy Now |
|
Neutron USA | Rotary Switches 02-12POS/1P/1SECTION | 0 |
|
$58.5000 | Buy Now |
Part Details for C5P0112N-A
C5P0112N-A CAD Models
C5P0112N-A Part Data Attributes:
|
C5P0112N-A
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
C5P0112N-A
Electro Switch Corporation
Rotary Switch, 12 Positions, SP12T, On-on, Latched, 1A, 28VDC, 13 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.563 inch | |
Actuator Type | SHAFT TYPE | |
Additional Feature | NON-CORROSIVE MATERIALS | |
Body Height | 14.1 mm | |
Body Length or Diameter | 23.37 mm | |
Bushing Length | 0.313 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 13 | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.235 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |